Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
10+ | €7.140 |
25+ | €6.840 |
50+ | €6.550 |
100+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-091-D
Order Code4073402
Technical Datasheet
Thread Size - Imperial1/2" BSPT
Thread Size - Metric-
MaterialBrass
MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Brass compression gland
- Thermocouple installation fitting
- Suitable for a wide range of mineral insulated and other probe type sensors
- Male in-line brass compression type with nut and olive
- 1/2” thread size, BSPT tapered thread type
- Suits probe Ø 1/4"
Technical Specifications
Thread Size - Imperial
1/2" BSPT
Material
Brass
Product Range
-
Thread Size - Metric
-
Material
Brass
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181562
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003