Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59B-5HR
Order Code4211927
Product RangeCC59B-HR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.130 |
5+ | €37.730 |
10+ | €31.270 |
25+ | €28.030 |
50+ | €25.880 |
100+ | €24.150 |
Price for:Each
Minimum: 1
Multiple: 1
€43.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-5HR
Order Code4211927
Product RangeCC59B-HR Series
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Plug
Coaxial Cable TypeRG59B/U
Impedance75ohm
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeCC59B-HR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
1.52m
Product Range
CC59B-HR Series
Coaxial Cable Type
RG59B/U
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001