You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KLEIN TOOLS VDV500-808
Detector, Cable, 454 g
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- VDV500-808
- Order Code:
- 2886022
- Product Range
- Voice / Data / Video Tester
- Also Known As:
- GTIN UPC EAN: 092644580970
- Technical Datasheet:
- VDV500-808 Datasheet
Product Range Selector (Voice / Data / Video Tester)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cable
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 454g
- :
- Voice / Data / Video Tester
Technical Documents (1)
Product Overview
- This cable tracer can trace wire paths and identify cables in common wiring systems
- Amplifier overload LED improves accuracy, warning against misreads
- Auto power-off and low-battery indication
- Five discrete tracing tones
- Includes padded zipper bag
- Uses a 9V alkaline battery
Applications
Test & Measurement
Contents
Professional series tone generator and tone tracer, Nylon pouch.
Also Known As
No Longer Manufactured
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €97.20 €115.668 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.