You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U2702A

PC USB Oscilloscope, U2700A Series, 2 Channel, 200 MHz, 500 MSPS, 32 Mpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U2702A
Order Code:
1577813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
U2702A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U2700A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
U2700A Series

:
2 Channel

:
200MHz

:
500MSPS

:
32 Mpts

:
1.75ns

:
One 300MHz N2863A Passive Probe Per Channel (10:1), USB Standard A to Mini-B Interface Cable, L-Mount Kit, Keysight IO Libraries Suite, Certificate of Calibration

:
3 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The U2702A modular oscilloscope combines a set of essential features that are ideal for analysing designs in an affordable way. These devices are uniquely designed to accommodate your needs for flexibility with the dual-play function. The U2702A gives you the debugging power you need.
  • Bandwidth of 200 MHz
  • Up to 1 GSa/s maximum sample rate
  • 32 Mpts of waveform memory
  • Advanced triggering, including edge, pulse width, and TV
  • Compatibility with Hi-Speed USB 2.0, USBTMC 488.2 standards
  • Four math functions, including FFTs standard
  • Standalone and modular capability; Requires U2781A for modular capability

Applications

Maintenance & Repair, Test & Measurement

Contents

A BenchVue software license (BV0024B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 In stock

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€3,219.00 ( ex VAT  ) €3,830.61 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €3,219.00 €3,830.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --