You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

U1193A

Clamp Meter, True RMS, 600 A AC, 600 V DC, 37 mm Jaw Opening Max.

KEYSIGHT TECHNOLOGIES U1193A
KEYSIGHT TECHNOLOGIES U1193A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1193A
Order Code:
2056292
Product Range
U1190 Series
Technical Datasheet:
U1193A   Datasheet
See all Technical Docs

Product Range Selector (U1190 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current, Voltage, Capacitance, Frequency, Resistance

:
600A

:
600V

:
600V

:
60kohm

:
True RMS

:
Auto, Manual

:
3.5

:
37mm

:
U1190 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case-the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified
  • Unique wire separator to separate wires from a bundle
  • Visual (backlight alert) and audible continuity indication in noisy environments
  • DMM with resistance, capacitance, DCV, ACV, DCA and ACA measurement capabilities
  • Continuity and diode test measurements
  • Built-in LED flashlight to illuminate test area
  • Vsense to perform non-contact voltage detection

Applications

Industrial, Maintenance & Repair, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 71 days

€210.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €210.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange