Quantity | Price (ex VAT) |
---|---|
1+ | €7,887.000 |
Product Information
Product Overview
85134F is a 628.65mm long flexible cable set composed of a 2.4mm female to PSC-3. mm female connector and a 2.4mm female to 3.5mm male connector. Cable frequency range is DC to 26.5GHz with a return loss greater than or equal to 16dB. Insertion loss is 0.31 * sqrt (f) + 0.2, where f is frequency in GHz, for the test port connector and 1.8dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 4 to 3inch radius. Stability of the Keysight 85134F is less than 0.12dB and phase is 0.13*f+ 0.5°, where f is frequency in GHz. Designed for use with Keysight network analysers that have male NMD-2.4mm test ports. 85134F set contains two cables. Each is shorter than the 85134E and 85135E cable. Use the 85134F cable when a DUT is connected b between cable ends.
- SWR is ≤1.38, return loss is ≥15.94dB
- Frequency range from DC to 26.5GHz
- Number of cable is 2, test set end connector type is NMD-2.4 mm -f- slotted
- DUT end connector type is NMD-3.5mm -m- and PSC-3.5 mm -f- slotless
- Achieve phase stability with these 62.9cm cables when a DUT is connected between cable ends
Technical Specifications
Flexible Cable Set
-
Keysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate