Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €16,888.000 |
Price for:Each
Minimum: 1
Multiple: 1
€16,888.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85133FC11
Order Code4541831
Technical Datasheet
Accessory TypeFlexible Cable Set
For Use WithKeysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
85133FC11 is a 2.4mm flexible test port set.
- Each cable 965.2mm long
Technical Specifications
Accessory Type
Flexible Cable Set
Product Range
-
For Use With
Keysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5