Quantity | Price (ex VAT) |
---|---|
1+ | €11,089.000 |
Product Information
Product Overview
85133F is a 63cm long flexible cable set composed of a 2.4mm female to PSC-2.4mm female connector and a 2.4mm female to 2.4mm male connector. Cable frequency range is DC to 50GHz with a return loss of greater than or equal to 15dB. Insertion loss is 0.450 + 0.013F + 0.300√F, where f is frequency in GHz, for the test port connector and 3.22dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 2.5inch radius. Stability of the Keysight 85133F is less than 0.08dB and phase is 0.08° x f + 0.5°, where f is frequency measured in GHz.
- Achieve phase stability with these 63-cm cables when a DUT is connected between cable ends
Technical Specifications
Flexible Cable Set
-
Keysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate