Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8,933.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,933.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85133E
Order Code4541823
Technical Datasheet
Accessory TypeSingle Flexible Cable
For Use WithKeysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
85133E is a 97cm long flexible cable with a 2.4mm female to PSC-2.4mm female connector. Cable frequency range is DC to 50GHz with a return loss of 15dB or better. Insertion loss is 0.446 + 0.017F + 0.456√F for the test port connector and 4.52dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 2.5inch radius. Stability of the Keysight 85133E is less than 0.15 dB and phase is 0.17° x f + 0.5°, where f is frequency in GHz.
- Achieve phase stability with this cable when DUT is connected with adapter directly to test set port
Technical Specifications
Accessory Type
Single Flexible Cable
Product Range
-
For Use With
Keysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2