You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34906A

Test Accessory, RF Multiplexer, Keysight 34970A/34972A Data Acquisition/Switch Unit, 34970A Series

KEYSIGHT TECHNOLOGIES 34906A
KEYSIGHT TECHNOLOGIES 34906A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34906A
Order Code:
2853367
Product Range
34970A Series
Technical Datasheet:
34906A   Datasheet
See all Technical Docs

Product Range Selector (34970A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF Multiplexer

:
Keysight 34970A/34972A Data Acquisition/Switch Unit

:
34970A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 34906A is a 75R dual 4-channel RF Multiplexer offer broadband switching capabilities for high frequency and pulsed signals. Use it to route test signals between your device under test and the signal generator, oscilloscope, spectrum analyser or other instrumentation. The RF multiplexer is arranged as two independent 1 x 4 multiplexer with common shield and switched centre conductors. Connections can be made directly to SMB inputs with 2GHz usable bandwidth or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies - create a 16:1 multiplexer in a single frame.
  • <6µV Thermal offset
  • 60ch/sec Speed

Applications

Industrial, RF Communications

Available to manufacturer lead time of 71 days

€754.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €754.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange