• auf Deutsch
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    C0805C472K5RACAUTO

    SMD Multilayer Ceramic Capacitor, AEC-Q200, 4700 pF, 50 V, 0805 [2012 Metric], ? 10%, X7R

    KEMET C0805C472K5RACAUTO
    ×
    ×

    Image is for illustrative purposes only. Please refer to product description.

    Manufacturer:
    KEMET KEMET
    Manufacturer Part No:
    C0805C472K5RACAUTO
    Order Code:
    2520761
    Product Range
    C KEMET
    See all Technical Docs

    Product Range Selector (C KEMET)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    4700pF

    :
    50V

    :
    50V

    :
    -

    :
    0805 [2012 Metric]

    :
    ± 10%

    :
    X7R

    :
    -55°C

    :
    C

    :
    125°C

    :
    AEC-Q200

    :
    C KEMET

    :
    AEC-Q200

    :
    MSL 1 - Unlimited

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (3)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
    • AEC-Q200 automotive qualified
    • Operating temperature range from -55°C to +125°C
    • Non-polar device, minimizing installation concerns

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
    Packaging type Cut Tape
     
    Additional packaging options available
    Re-Reel (minimum 500/reel):2520761RL Check stock
    Full Reel in 4000/reel:3335394 Check stock

    50,120 In stock Need more?

    Order before 19.00 Hrs

    With you next business day

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Another Buying Option From Our Partner Avnet
    More Available From Our Partner Avnet
    View pricing and availability
    €0.088

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each (Supplied on Cut Tape)
    Multiple: 10 Minimum: 10
    Quantity Price Your Price
     
     
    10+ €0.088
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    100+ €0.041
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    500+ €0.029
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    1000+ €0.024
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    Also available on  Reel  in 4000/reel: 3335394

     

     
    Check stock location (important)
     
     

     

    More stock available week commencing 9/19/22

     

     
    Quantity List Price Your Price
    4000+ €0.02
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    20000+ €0.0196
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Basket Add to Basket Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --
    10 (Cut Tape 2520761) x 0.088 = €0.88
    Total Price: €0.88
    Choose your packaging preference
    *Note: If you have selected a re-reeled item a €5.00 charge will be applied."
    A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
    NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.