You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C0603C331J3HACTU
SMD Multilayer Ceramic Capacitor, 330 pF, 25 V, 0603 [1608 Metric], ± 5%, X8R, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0603C331J3HACTU
- Order Code:
- 2941707
- Product Range
- C Series KEMET
- Also Known As:
- C0603C331J3HAC7867
- Technical Datasheet:
- C0603C331J3HACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330pF
- :
- 25V
- :
- 0603 [1608 Metric]
- :
- ± 5%
- :
- X8R
- :
- C Series KEMET
- :
- -55°C
- :
- 150°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Operating temperature range from -55°C to +150°C
- Capacitance offerings ranging from 100 pF to 0.22 µF
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 25 V, 50 V and 100 V
- -55°C to +150°C operating temperature range
- Non polarity device, minimize installation concerns
- High ripple current capability
- Extremely low ESR and ESL
- High thermal stability
Also Known As
Available to manufacturer lead time of 190 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)