Print Page
PHBC10-0R8A0107V
Toroidal Inductor, PHBC Series, 107 µH, 3 A, 0.053 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPHBC10-0R8A0107V
Order Code4367648
Product RangePHBC Series
Technical Datasheet
108 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €5.850 |
| 45+ | €4.900 |
Price for:Each
Minimum: 15
Multiple: 15
€87.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPHBC10-0R8A0107V
Order Code4367648
Product RangePHBC Series
Technical Datasheet
Product RangePHBC Series
Inductance107µH
RMS Current (Irms)3A
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
107µH
DC Resistance Max
0.053ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018665