You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2614B

Source Measure Unit, SourceMeter, ± 200mV to ± 200V, ± 100nA to ± 10A, 60 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2614B
Order Code:
2249949
Product Range
2600B Series
Technical Datasheet:
2614B   Datasheet
See all Technical Docs

Product Range Selector (2600B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2600B Series

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
60W

:
± 200mV to ± 200V

:
± 100nA to ± 10A

:
500nohm to 100Tohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2614B SourceMeter SMU Instrument is a new dual-channel SMU instrument with best-in-class value and performance. Its tightly integrated, four-quadrant design allows it to simultaneously source and measure both voltage and current to boost productivity in R&D and bench-top applications. The Model 2614B is equipped with Keithley's high speed TSP technology, which is over 190% faster than traditional PC-to-instrument communication techniques. The Model 2614B is designed for bench-top applications and, therefore, does not have the high-end, system-level automation features of the Model 2612B SourceMeter SMU Instrument, which includes digital I/O, TSP-Link technology, and contact check function.
  • Dual-channel model with 60W power output (30W/channel)
  • 4 quadrant source/measure with 6½ digit resolution
  • Current Max/Min: 1.5A DC, 10A pulse/100fA
  • Voltage Max/Min: 200V/100nV
  • Built-in "Plug & Play" Java-Based I-V characterization and test software
  • TSP (Test Script Processing) technology embeds complete test programs inside the instruments
  • Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
  • Large, easy-to-read, dual line display

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical

Contents

Model 2600-KIT Screw Terminal Connector Kit, Series 2600B System SourceMeter CD, Model 2612B Quick Start Guide, Series 2400 Emulation Script for Series 2600B, Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell, Model CA-180-3A TSP-Link Cable & Test Script Builder Software Suite CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 43 days

€10,700.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10,700.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --