You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2606B
Source Meter / Unit, 2600B Series, Current/Voltage Measure, Current/Voltage Source, 20.2 W
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2606B
- Order Code:
- 2893184
- Product Range
- 2600B Series
- Technical Datasheet:
- 2606B Datasheet
Product Range Selector (2600B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2600B Series
- :
- Current/Voltage Measure, Current/Voltage Source
- :
- 20.2W
- :
- 100mV to 20V
- :
- 100nA to 3A
- :
- -
- :
- 1 Year
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 20V at 1A and 6V at 3A power envelopes
- 20W and 0.015% DCV basic accuracy
- Up to 28 open drain digital I/O bits
- Correlated results to the 2602B System SourceMeter SMU instrument
- TSP technology embeds complete test programs inside instrument for best system-level throughput
- TSP-link expansion technology for multi-channel parallel test without a mainframe
- Front panel LAN (LXI-C), USB 2.0 TMC488 protocol and digital I/O interfaces
- Built-in web browser based software enables remote control through any browser
- 100VAC to 240VAC, 50Hz or 60Hz (auto sensing), 425VA maximum power supply
Applications
Test & Measurement, Medical
Contents
SourceMeter SMU instrument, Operators and programming manuals, 2 LAN crossover cable (0.41m(16")), Shielded CAT5 crossover cable for TSP-link and direct Ethernet connection (1.5m (5ft)), Green and yellow ground cable (3m (120")), Eight-pin custom cable connector, Cable housing and strain relief (4 included), 25-pin D-shell connector kit (2 included), 1U fixed rack mount kit, Power line cord (country dependent).
Footnotes
Available to manufacturer lead time of 36 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each