You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2440.
Source Measure Unit, SourceMeter, ± 200mV to ± 40V, ± 10µA to ± 5A, 50 W
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2440.
- Order Code:
- 2074740
- Product Range
- 2400 Series
- Technical Datasheet:
- 2440. Datasheet
Product Range Selector (2400 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2400 Series
- :
- Current/Resistance/Voltage Measure, Current/Voltage Source
- :
- 50W
- :
- ± 200mV to ± 40V
- :
- ± 10µA to ± 5A
- :
- 0.2ohm to 200Mohm
- :
- 1 Year
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Five instruments in one (IV Source, IVR Measure)
- Seven models: 20 - 100W DC, 1000W pulsed, 1100V to 1«V, 10A to 10pA
- Source and sink (4-quadrant) operation
- 0.012% basic measure accuracy with 5½-digit resolution
- 2-, 4-, and 6-wire remote V-source and measure sensing
- 1700 readings/second at 4½ digits via GPIB
- Pass/Fail comparator for fast sorting/binning
- High speed, sense lead, contact check function available
- Programmable DIO port for automation/handler/prober control
- Standard SCPI GPIB, RS-232, and Keithley Trigger Link interfaces
- Keithley LabTracer 2.0 I-V curve tracing application software (download)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 8605 High-Performance Modular Test Leads, 0.9m (3ft).
Footnotes
Available to manufacturer lead time of 43 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each