You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2420

Source Measure Unit, SourceMeter, ± 200mV to ± 60V, ± 10µA to ± 3A, 60 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2420
Order Code:
2074739
Product Range
2400 Series
Technical Datasheet:
2420   Datasheet
See all Technical Docs

Product Range Selector (2400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2400 Series

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
60W

:
± 200mV to ± 60V

:
± 10µA to ± 3A

:
0.2ohm to 200Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2420 High Voltage SourceMeter is a 60W instrument designed to source and measure voltage from ±5µV (source) and ±1µV (measure) to ±60V and current from ±100pA to ±3A. Production test applications for the Model 2420 include resistors and resistor network devices that must be tested at higher current levels, thermistors, solar cells, batteries, and high current or medium power diodes, including switching and Schottky diodes. The Model 2420 is also suitable for IDDQ testing of CMOS integrated circuits and monitoring the current consumption of battery-powered medical devices such as pacemakers.
  • Five instruments in one (IV Source, IVR Measure)
  • Seven models: 20 - 100W DC, 1000W pulsed, 1100V to 1«V, 10A to 10pA
  • Source and sink (4-quadrant) operation
  • 0.012% basic measure accuracy with 5½-digit resolution
  • 2-, 4-, and 6-wire remote V-source and measure sensing
  • 1700 readings/second at 4½ digits via GPIB
  • Pass/Fail comparator for fast sorting/binning
  • High speed, sense lead, contact check function available
  • Programmable DIO port for automation/handler/prober control
  • Standard SCPI GPIB, RS-232, and Keithley Trigger Link interfaces
  • Keithley LabTracer 2.0 I-V curve tracing application software (download)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Model 8605 High-Performance Modular Test Leads, 0.9m (3ft).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available to manufacturer lead time of 36 days

View all alternatives / recommendations

€9,320.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9,320.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --