You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2231A-30-3 ENCORE

Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 3 A

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2231A-30-3 ENCORE
Order Code:
3583024
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
3 Output

:
0V

:
30V

:
0A

:
3A

:
195W

:
-

:
230V

:
3 Years

:
-

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The Model 2231A-30-3 Triple Channel DC Power Supply can output a total of 195W of power, providing the power levels needed to energize a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A. The Model, 2231A-30-1 does not compromise on performance or convenience features, offering the versatility and ease of use you need, so it can be the only DC power supply on your bench.
  • Get three isolated, independent, and adjustable outputs in one instrument
  • Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
  • Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
  • Output DC power with less than 5mVp-p noise
  • Display voltage and current measurements continuously from all three outputs
  • Double output levels by connecting the two 30V channels in series or parallel
  • Store frequently used configurations in any of 30 setup memory locations
  • Turn off any output after a predetermined test time with each channel's output timer
  • Control the supply from a PC with an optional USB adapter

Contents

Triple channel DC power supply, Documentation CD with user manual, Certificate of calibration, Power cord.

No Longer Stocked

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€529.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €529.00