You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2230G-30-6

Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 6 A

KEITHLEY 2230G-30-6
KEITHLEY 2230G-30-6
KEITHLEY 2230G-30-6
KEITHLEY 2230G-30-6
KEITHLEY 2230G-30-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2230G-30-6
Order Code:
2904018
Product Range
2230G Series
Technical Datasheet:
2230G-30-6   Datasheet
See all Technical Docs

Product Range Selector (2230G Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
3 Output

:
0V

:
30V

:
0A

:
6A

:
375W

:
198VAC

:
264VAC

:
3 Years

:
2230G Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Programmable 3-channel DC linear power supply offers an excellent combination of performance, versatility and ease of use. It is ideal for testing high power analogue ICS, automotive circuits, telecom infrastructure circuits and LED driver circuitry.
  • Vacuum fluorescent display and 36 setup memories
  • Front panel save and recall buttons
  • 375W with two 30V, 6A channels and one 5V, 3A channel
  • Channels are independently controlled and isolated
  • Remote sensing channels so programmed voltage is accurately applied to load
  • Set and monitor output voltages with 0.03% basic accuracy and 1mV resolution
  • Voltage and current outputs are displayed simultaneously
  • USB, GPIB and RS-232 interfaces
  • Rear panel connections for automated test convenience

Applications

Test & Measurement

Contents

Power supply, 2230G-HRM harmonic reduction module, Quick start guide, Screw terminal block (15 terminals), USB cable 1.5m, Power cord, Line cord, Power cord, Traceable calibration certificate, Three-year warranty, User manual, LabView and IVI drivers.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

2 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1,650.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,650.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --