You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JUMO UK LTD 60/60000332

Thermostat, ATH Series, 0°C to 100°C

JUMO UK LTD 60/60000332

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
60/60000332
Order Code:
4723880
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
60/60000332   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 60/60000332 is a surface-mounting Thermostat with rigid stem. It controls and monitors thermal processes. It operates on the principle of liquid expansion, with a micro-switch serving as the electrical switching device. When the temperature at the probe exceeds the set limit, the micro-switch is operated through the mechanism and the circuit is opened or closed. The switching function of this thermostat follows when the temperature has fallen below the set limit (by the switching differential), the micro-switch returns to its initial position. When the temperature at the probe exceeds the set limit, the circuit is opened and the micro-switch is locked out mechanically. After the temperature has dropped below the safe temperature limit by about 10% of span, the micro-switch can be reset manually.
  • Microswitch with changeover contact
  • IP54 Protection rating
  • -50 to 50°C Permissible storage temperature

Applications

Industrial, HVAC, Thermal Management, Automation & Process Control

Available to manufacturer lead time 13 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€433.02 ( ex VAT  ) €515.2938 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €433.02 €515.2938
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €371.16 €441.6804
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €363.74 €432.8506
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €356.31 €424.0089
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €348.89 €415.1791
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €341.47 €406.3493
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --