You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SHDR-30V-S-B

Connector Housing, SHD, Receptacle, 30 Ways, 1 mm, SHD Series Contacts

JST (JAPAN SOLDERLESS TERMINALS) SHDR-30V-S-B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SHDR-30V-S-B
Order Code:
1830842
Product Range
SHD
Technical Datasheet:
SHDR-30V-S-B   Datasheet
See all Technical Docs

Product Range Selector (SHD)

See all from this product range

Product Overview

The SHDR-30V-S-B is a 30-way 2-row Wire-to-board Receptacle with gold-plated brass contacts. The connector comes with white PBT housing. The SHD receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires.
  • Compact, low profile design
  • Anti-misinsertion feature
  • UL94V-0 Flammability rating
  • 50VAC/DC Voltage rating
  • 1A AC/DC Current rating
  • 20mR Initial contact resistance
  • 100MR Minimum insulation resistance

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
SHD

:
30Contacts

:
Receptacle (View Associated Connectors)

:
30Ways

:
SHD Series Contacts

:
Crimp

:
2Rows

:
Gold Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

3,201 In stock

16,000 more will be available on 8/26/22

Reserving future stock

Order before 19.00 Hrs

With you next business day

€0.215

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ €0.215
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.185
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.154
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --