You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60000

Multitalent QUADRO Set, Stripping, Twisting & Crimping, Plastic Storage Box, 9 Pieces

JOKARI 60000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
60000
Order Code:
2432850
Technical Datasheet:
60000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plastic Storage Box, 61000 Crimping Plier, 3 Magazines, 0.5/0.75/1.0/1.5/2.5 Sq MM End Sleeve Strips

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 60000 is a Multitalent QUADRO Set. The unmatched integration of four different functions of cutting, insulation stripping, twisting and crimping. The quick reloading of connector sleeves by switching magazines enables fast and efficient work.
  • Ergonomic, automatic wire stripper and crimping plier for wires from 0.5 to 2.5 mm² (AWG 20 - 14)
  • 4 functions for fast and precise working: Cutting - Stripping - Twisting - Crimping
  • Quick reloading of connector sleeves by switching magazines enables fast and efficient work
  • High leverage for easy crimping of connector sleeves
  • No adjustment necessary for different cross-sections
  • Wire stopper for perfect length
  • Integrated wire cutter for wires up to max. 2,5 mm²
  • Twisting prevents splaying of wire strands to enable easy insertion in connector sleeves
  • Crimping of insulated ferrules from stripes 0.5 to 2.5 mm² (AWG 20 - 14) according VDE 0609 Teil 1
  • Change of magazines in seconds
  • For use in electrical industry, electrical service, electrical switch control boxes
  • TÜV / GS-approved
  • Capacity: 0,5 - 2,5 mm²
  • Contents of set: 1 Multifunction Plier Quadro, 3 magazines with end sleeve strips in 0,5 / 0,75 / 1,0 / 1,5 and 2,5 mm²

Applications

Maintenance & Repair

Contents

Plastic storage box, 61000 Crimping pliers, 3 Magazines, 0.5/0.75/1/1.5/2.5mm² End sleeve strips.

Best Seller

Only 1 Remaining

Product is no longer manufactured

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€298.80

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €298.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ €292.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --