You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CONTROL 24C MICRO
CEILING SPEAKER, 4", 2 WAY, PAIR
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- CONTROL 24C MICRO
- Order Code:
- 3401317
- Product Range
- JBL Control Series
- Also Known As:
- GTIN UPC EAN: 050036904643
- Technical Datasheet:
- CONTROL 24C MICRO Datasheet
Product Range Selector (JBL Control Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85Hz
- :
- 25kHz
- :
- 28mm
- :
- 195mm
- :
- 106mm
- :
- JBL Control Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Coaxially mounted drivers
- Injection Moulded Graphite (IMG) cone driver
- Polycarbonate tweeter
- Extremely wide 150° coverage
- Smooth frequency response
- Shallow steel back-can
- Packaged with grille, back-can and tile rails for fast installation
Also Known As
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Hassle free returns. Terms & Conditions
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair