You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA3106E20-29SBF80
Circular Connector, CA-B Series, Straight Plug, 17 Contacts, Crimp Socket, Reverse Bayonet, 20-29
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA3106E20-29SBF80
- Order Code:
- 1597017
- Product Range
- CA-B Series
- Technical Datasheet:
- CA3106E20-29SBF80 Datasheet
Product Range Selector (CA-B Series)
See all from this product rangeProduct Overview
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA-B Series
- :
- Straight Plug
- :
- 17Contacts
- :
- Crimp Socket
- :
- Reverse Bayonet
- :
- 20-29
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
97 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Hassle free returns. Terms & Conditions
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each