You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

121668-0032

Circular Connector Cable Seal, APD Series

ITT CANNON 121668-0032
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
121668-0032
Order Code:
2059933
Product Range
APD Series
Technical Datasheet:
121668-0032   Datasheet
See all Technical Docs

Product Range Selector (APD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
APD Series

:
Cannon APD Series ISO 15170 4 Position Circular Connectors

:
2mm

:
HNBR (Hydrogenated Nitrile Rubber )

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

11,647 In stock Need more?

Order before 19.00 Hrs

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€0.143

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ €0.143
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.0977
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.0803
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.063
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ €0.0617
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --