You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDM016222

LED Driver, MultiDIM, 16 W, 22 V, 720 mA

IST INTEGRATED SYSTEM TECHNOLOGIES IDM016222

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IDM016222
Order Code:
1866423
Product Range
iDrive MultiDIM Series
Technical Datasheet:
IDM016222   Datasheet
See all Technical Docs

Product Range Selector (iDrive MultiDIM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
16W

:
22V

:
720mA

:
-

:
-

:
230V

:
iDrive MultiDIM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The iDrive MultiDIM series 29 to 40W mains dimmable LED Drivers designed to work specifically with high power LED array technology, such as BRIDGELUX, ENFIS and Edison Opto. The new MultiDIM™-HC range offers the latest phase control (trailing and leading edge) mains dimmable driver in various wattage output between 29 and 40W. The MultiDIM™-HC LED driver operates a single channel supplying user selectable forward current between 1000 and 2200mA. The driver enables a single LED array with a forward voltage between 8 to 18V, 10 to 18V and 12 to 20V to be operated at various forward current options for maximum system flexibility. The MultiDIM™-HC is built for resilience and offers threefold protection short-circuit, overvoltage and open-circuit.
  • Leading and trailing edge dimmer compatible
  • Compact design housing for easy installation
  • Threefold PSU protection
  • <1W Stand-by power
  • 75 to 85% Maximum efficiency
  • >0.9 at Full load power factor

Applications

Power Management, Industrial, LED Lighting

Contact Sales for a quote

Request quote (min. 500 €)

€50.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €50.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €40.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €37.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €31.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --