Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS78HL512TC0BHB003
Order Code4125864
Also Known AsSP005728089, S78HL512TC0BHB003
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.380 |
| 10+ | €14.260 |
| 25+ | €13.810 |
| 50+ | €13.470 |
| 100+ | €13.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS78HL512TC0BHB003
Order Code4125864
Also Known AsSP005728089, S78HL512TC0BHB003
Technical Datasheet
Flash Memory Type-
Memory Density512Mbit
Memory Configuration-
InterfacesHyperBus
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SEMPER™ Flash and HYPERRAM™ 2.0 with HYPERBUS™ interface in multi-chip package (MCP)
- 3.0V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
- 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ Process technology SEMPER™ flash device technology
- 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type, low-halogen package material
- Automotive, AEC-Q100 grade 2, operating temperature range from -40°C to +105°C, 166MHz
- Chip select (CS#), 8-bit data bus (DQ[7:0]), data strobe (DS/RWDS)
- Bidirectional DS/mask, output at the start of all transactions to indicate refresh latency
- Output during read transactions as read DS, optional signals
- Busy to ready transition, RSTO# output to generate system level power-on-reset (POR)
- User configurable RSTO# LOW period, high-performance, DDR, two data transfers per clock
Technical Specifications
Flash Memory Type
-
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
166MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Interfaces
HyperBus
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate