Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.620 |
Price for:Each
Minimum: 1
Multiple: 1
€110.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5GR4780AG16W1TOBO1
Order Code4753171
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5GR4780AG-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeOffline Flyback and Buck Controller
Kit ContentsEvaluation Board ICE5GR4780AG-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REF5GR4780AG16W1TOBO1 is a 6W reference board that operates under a wide range input developed with offline SMPS application in mind. It features the new CoolSET™ 5th Generation Fixed Frequency Plus ICE5GR4780AG-1 with 800 V integrated MOSFET in DSO-12 package. Suitable for home appliances and AC-DC power conversion for telecommunications infrastructure applications.
- Universal input: 85 to 264V AC, 50/60Hz
- Output 1: 12V and output current 1: 0.5A
- Robust operation
- Digital frequency reduction
- Programmable burst mode
- Integrated 800V MOSFET
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ICE5GR4780AG-1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ICE5GR4780AG-1
Application Sub Type
Offline Flyback and Buck Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001