• auf Deutsch
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    KITXMC48AUTBASEV2TOBO1

    Automation Board, XMC4800 MCU, EtherCAT Evaluation, USB, CANOptiga Trust E

    INFINEON KITXMC48AUTBASEV2TOBO1
    360°
    ×
    ×

    Image is for illustrative purposes only. Please refer to product description.

    Manufacturer:
    INFINEON INFINEON
    Manufacturer Part No:
    KITXMC48AUTBASEV2TOBO1
    Order Code:
    2831355
    Also Known As:
    KIT_XMC48_AUT_BASE_V2, SP001632038
    See all Technical Docs

    Product Overview

    The XMC4800 automation board V2 utilizes Infineon's industry leading XMC ARM® Cortex®-M4 microcontroller in combination with Infineon supply, interface/communication and safety products.
    • XMC4800-E196 MCU based on ARM® Cortex®-M4 at 144MHz
    • EtherCAT® controller, 2MB flash and 352KB RAM
    • OPTIGA™ Trust E embedded security solution (CC EAL6+)
    • Real time clock crystal, CAN transceiver
    • SPI FRAM (64KB non-volatile memory)
    • 24V ISOFACE™ 8-channel inputs and 8-channel outputs CAN transceiver
    • Complete automation kit gateway
    • 24V supply, CAN connectivity
    • Isolated interfaces with diagnose

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Infineon

    :
    -

    :
    -

    :
    ARM

    :
    Cortex-M4

    :
    XMC4800

    :
    XMC4800 Automation Board V2

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Also Known As

    KIT_XMC48_AUT_BASE_V2, SP001632038

    Available to manufacturer lead time of 372 days

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Another Buying Option From Our Partner Avnet
    More Available From Our Partner Avnet
    View pricing and availability
    €141.18

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ €141.18
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Basket Add to Basket Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --