Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10ZSXIT
Order Code4127889
Also Known AsSP005638221, CY7C1049GN30-10ZSXIT
Technical Datasheet
925 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.520 |
| 10+ | €5.000 |
| 25+ | €4.900 |
| 50+ | €4.620 |
| 100+ | €4.510 |
| 250+ | €4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10ZSXIT
Order Code4127889
Also Known AsSP005638221, CY7C1049GN30-10ZSXIT
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration512Kword x 8bit
Memory Density4Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration512Kword x 8bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Access Time10ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C1049GN30-10ZSXIT is a CY7C1049GN high-performance CMOS fast static RAM device organized as 512K words by 8-bits. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).
- High speed is tAA = 10ns
- Low active and standby currents
- Active current: ICC = 38mA typical
- 1.0V data retention
- TTL-compatible inputs and outputs
- 2.2V to 3.6V voltage range
- 44-pin TSOP II package
- Industrial temperature range from –40°C to +85°C
- 65nm process technology
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
512Kword x 8bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Memory Configuration
512Kword x 8bit
Memory Case Style
TSOP-II
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability