You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMG STAGE LINE TXS-686

UHF 8 Channel Wireless Microphone Receiver

IMG STAGE LINE TXS-686

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXS-686
Order Code:
3409464
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IMG Stageline TXS-606
Also Known As:
GTIN UPC EAN: 05057285032467
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (IMG Stageline TXS-606)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
IMG Stageline TXS-606

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Combined with up to eight wireless micro¬phones, the 8-channel receiver TXS-686 creates a wireless audio transmission system ideally suited for conferences as well as for musicians and live performances on stage. The True Diversity receiver uses the UHF range 672.000 - 696.975MHz. Frequency setting via the ACT function (Auto¬matic Channel Targeting) is a most convenient feature: Simply press a button to set the wire¬less microphone via IR signal to the channel selected on the receiver.
  • 8 Channel multi-frequency receiver unit, with UHF PLL technology.
  • 1,000 Selectable UHF frequencies for each channel (10 groups with 100 channels each)
  • ACT function for transmitting the selected
  • Auto scan
  • True diversity system with removable antennas (BNC connection)
  • Volume and squelch controls for each channel
  • LCD for indicating group/channel, RF receiving level, AF audio level and additional LED indication for antenna A/B, audio signal of each channel
  • Robust metal housing
  • Supplied with PSU
  • 2U 19" rack installation
  • Carrier frequencies: 672.000 - 696.975MHz
  • RF S/N ratio: 105dB
  • Dynamic range: 120dB
  • Individual channel outputs (1-8): 25mV, 600R, balanced XLR
  • Mixed output: 350mV, 600R, unbalanced 6.35mm jack
  • See the TXS-606 range for matching beltpack, desktop and handheld microphones

Footnotes

Note: This system operates within the licensed frequency range of 470-790MHz, please see Ofcom at the following website https://www.ofcom.org.uk/manage-your-licence/radiocommunication-licences/pmse/pmse-licence-info

Also Known As

GTIN UPC EAN: 05057285032467

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€860.46 ( ex VAT  ) €1,023.9474 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €860.46 €1,023.9474
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --