You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIGNALTEK NT
Network Analyser, Copper & Fiber Optic Transmission Tester, LED / LCD, 10Mbps, 100Mbps, 1Gbps, PoE
- Manufacturer:
- IDEAL NETWORKS IDEAL NETWORKS
- Manufacturer Part No:
- SIGNALTEK NT
- Order Code:
- 2580658
- Product Range
- SignalTEK NT
- Technical Datasheet:
- SIGNALTEK NT Datasheet
Product Range Selector (SignalTEK NT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED / LCD
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- PoE
- :
- SignalTEK NT
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Tests copper and fibre optic cabling to IEEE802.3ab standard
- Wiremap test for open, short, miswires and split pairs to TIA-568 standard
- Automatically generates test reports in PDF or CSV format
- Ability to share reports via IDEAL AnyWARE app with colleagues or clients
- Network load testing simulating CCTV/ IPTV/ VoIP and web traffic
- Offers PoE/ PoE+ verification
- Switch detection - 10/ 100/ 1000Mbps
- Verifies network configuration and switch port identification
- Distance to fault detection via TDR technology over copper cables
- Provides port blink to trace cable from work area to network switch
- Displays port ID of LLDP/ CDP switches for easy tracing
- Identifies problems as hardware, network or configuration faults
Contents
Contents: Display, remote, 2x NiMH Batteries, 2x power modules, 2x 30cm patch cables Cat 5e STP, 2x power supplies with EU/UK/US adaptors, 1x Wi-Fi adaptor, manual & carry case
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each