Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPCRS"LCUX"LCUX"A221T"04.0"SS
Order Code2775304
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.690 |
3+ | €24.830 |
5+ | €23.650 |
Price for:Each
Minimum: 1
Multiple: 1
€25.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPCRS"LCUX"LCUX"A221T"04.0"SS
Order Code2775304
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric4m
Fibre Diameter9µm / 125µm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Duplex patch cord, LC uniboot, SM UPC
- Push-pull mechanism for best handling and highest packing density
- Stable lever with antigrip design and marking possibility
- Two connections in one SC-shaped adapter
- Polarity flipping without tool
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
4m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04