You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PX3AN1BH200PSAAX
Pressure Sensor, Heavy Duty, 200 psi, Ratiometric, Sealed Gauge, 5 VDC, 1/4" - 18 NPT, 3.5 mA
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- PX3AN1BH200PSAAX
- Order Code:
- 2534704
- Product Range
- PX3 Series
- Technical Datasheet:
- PX3AN1BH200PSAAX Datasheet
Product Range Selector (PX3 Series)
See all from this product rangeProduct Overview
- Total Error Band (TEB) ±1.0 %FSS
- High insulation resistance and dielectric strength
- High EMC performance
- High external freeze/thaw resistance
- Reduced current consumption
- Multiple configuration possibilities provide flexibility of use in the application with no upfront NRE or tooling charges
- Provides the tough environmental specifications needed
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200psi
- :
- Ratiometric
- :
- Sealed Gauge
- :
- 5VDC
- :
- 1/4" - 18 NPT
- :
- 3.5mA
- :
- PX3 Series
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €41.96 | |
5+ | €39.67 | |
10+ | €37.16 | |
25+ | €36.42 |
Pricing is unavailable. Please contact customer services.