You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PX3AG1BH046BSAAX

Pressure Sensor, Heavy Duty, 46 bar, Ratiometric, Sealed Gauge, 5 VDC, G1/4, 3.5 mA

HONEYWELL PX3AG1BH046BSAAX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
PX3AG1BH046BSAAX
Order Code:
2534724
Product Range
PX3 Series
Technical Datasheet:
PX3AG1BH046BSAAX   Datasheet
See all Technical Docs

Product Range Selector (PX3 Series)

See all from this product range

Product Overview

Honeywell's PX3 Series Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit). The PX3 Series is fully calibrated and temperature compensated from -40°C to 125°C. Provides the most comprehensive, clear and meaningful indication of the sensor's true measurement performance over a specified temperature range; small error promotes system uptime and efficiency.
  • Total Error Band (TEB) ±1.0 %FSS
  • High insulation resistance and dielectric strength
  • High EMC performance
  • High external freeze/thaw resistance
  • Reduced current consumption
  • Multiple configuration possibilities provide flexibility of use in the application with no upfront NRE or tooling charges
  • Provides the tough environmental specifications needed

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
46bar

:
Ratiometric

:
Sealed Gauge

:
5VDC

:
G1/4

:
3.5mA

:
PX3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

€40.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €40.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €38.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €34.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €33.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange