You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPRLS0015PA0000SA

Pressure Sensor, Medical, 15 psi, Digital, Absolute, 3.6 VDC, Single Port, 1.7 mA

HONEYWELL MPRLS0015PA0000SA
HONEYWELL MPRLS0015PA0000SA
HONEYWELL MPRLS0015PA0000SA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
MPRLS0015PA0000SA
Order Code:
2811407
Product Range
MPR Series
See all Technical Docs

Product Range Selector (MPR Series)

See all from this product range

Product Overview

The MPR Series is a very small piezoresistive silicon board mounted pressure sensor. This product is designed with the features and price to meet the requirements of higher volume medical (consumer and nonconsumer) devices and commercial appliance applications. The sensor is very small but has all the performance of larger sensors. It is fully calibrated and compensated providing a digital output for ease of implementation into your product. It has liquid media capability for challenging applications such as liquid level measurement and is available with a food grade option for applications requiring food grade or drinking water certification. Honeywell Micropressure MPR series provides a cost effective solution for applications that require high performance pressure measurement where it was not economical to do so before.
  • 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
  • Calibrated and compensated
  • IoT (Internet of Things) ready interface
  • Low power consumption (<10 mW typ.
  • Energy efficient
  • Stainless steel pressure port
  • Compatible with a variety of liquid media

Applications

Medical, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15psi

:
Digital

:
Absolute

:
3.6VDC

:
Single Port

:
1.7mA

:
MPR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

778 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€7.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €6.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €5.75
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €5.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €5.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --