You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FSG15N1A

Force Sensor, Robust, FS Series, 1500 g, 10 Vdc, -40 °C to 85 °C

HONEYWELL FSG15N1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
FSG15N1A
Order Code:
7216671
Product Range
FS Series
Technical Datasheet:
FSG15N1A   Datasheet
See all Technical Docs

Product Range Selector (FS Series)

See all from this product range

Product Overview

The FSG15N1A from Honey well are microswitch force sensors. This force sensor provides precise, reliable force sensing performance in a compact commercial grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro machined silicon sensing element. The low power, unamplified, non-compensated wheatstone bridge circuit design provides inherently stable mV outputs over the 1,500 gram force range. The force sensor operates on the principle that the resistance of silicon implanted piezoresistors will increase when the resistors flex under an applied force. The sensor concentrates force from the application through the stainless steel plunger directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level.
  • Robust performance characteristics
  • Precision force sensing
  • Electrically ratiometric output
  • Extremely low deflection (30microns typical at Full Scale)
  • Low repeatability errors of ±0.2% Span
  • Low linearity errors of ±0.5% span
  • Low off-centre loading errors
  • Resolution to 1.0 gram force
  • Fast response time
  • Low power consumption

Applications

Medical, Robotics, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1500g

:
10VDC

:
-40°C

:
85°C

:
-

:
FS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

37 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€86.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €86.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange