Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
350 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.130 |
10+ | €10.150 |
100+ | €9.950 |
250+ | €9.740 |
500+ | €9.540 |
1000+ | €9.340 |
Price for:Each
Minimum: 1
Multiple: 1
€12.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDML2011LED24
Order Code1176459
Technical Datasheet
No. of Contacts2Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GDML2011LED24 is a 2+PE-contact Cable Socket with tin-plated contacts, PG 11 cable gland, function indicator (LED) and freewheeling diode. The GDM-series cable socket/rectangular connector with construction type-A, PA contact bearer and housing. LED red and LED half wave voltage rectifier wiring. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 11mm cables.
- Transparent housing
- Maximum 1.5mm² conductor size
- 24VAC/DC Rated voltage
- 8A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03