You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RM15TPD-10S(71)

Circular Connector, RM Series, Cable Mount Plug, 10 Contacts, Solder Socket, Brass Zinc Alloy Body

HIROSE(HRS) RM15TPD-10S(71)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RM15TPD-10S(71)
Order Code:
1192408
Product Range
RM Series
Also Known As:
109-0686-9-71
Technical Datasheet:
RM15TPD-10S(71)   Datasheet
See all Technical Docs

Product Range Selector (RM Series)

See all from this product range

Product Overview

The RM15TPD-10S(71) is a 10-pole straight male Circular Connector with socket-type silver-plated copper alloy contacts.
  • Screw locking style
  • Metal shell
  • 20AWG Recommended wire size
  • 5A Rated current
  • 350VAC/490VDC Rated voltage
  • 4mR at 1A DC Maximum contact resistance
  • 1000MR at 500VDC Minimum insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RM Series

:
Cable Mount Plug

:
10Contacts

:
Solder Socket

:
-

:
Brass Zinc Alloy Body

:
-

:
Copper Alloy

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

109-0686-9-71

166 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€16.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €15.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €13.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €11.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €10.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --