Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-2P-3.3DSA(24)
Order Code2490711
Product RangeEnerBee DF33C
Also Known As676-1131-2-24
Technical Datasheet
119 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.288 |
100+ | €0.207 |
500+ | €0.180 |
1000+ | €0.174 |
2500+ | €0.156 |
5000+ | €0.153 |
Price for:Each
Minimum: 10
Multiple: 10
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-2P-3.3DSA(24)
Order Code2490711
Product RangeEnerBee DF33C
Also Known As676-1131-2-24
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.3mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeEnerBee DF33C
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EnerBee DF33C series 3.3mm pitch Small Size Connector Housing for internal power source. It is made of glass-filled resin and used in the header housing to help stabilize the pins and decrease cooling shrinkage from the soldering process.
- 5A Current capacity
- Secure lock mechanism
- Incorrect mating prevention
- Accurate board placement
- Supports resin sealing
- Short circuit prevention
- Excellent contact retention
- Number of positions 2, 3, 4, 5, 6, 8, 10 and 12
- Number of rows (Interface) 1, 2
- 30 Mating/unmating cycles
- -35 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
3.3mm
No. of Contacts
2Contacts
Product Range
EnerBee DF33C
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049