• auf Deutsch
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    A4B-4S-2C

    Connector Housing, A4, Receptacle, 4 Ways, 2 mm, A4 Series Contacts

    HIROSE(HRS) A4B-4S-2C
    ×
    ×

    Image is for illustrative purposes only. Please refer to product description.

    Manufacturer Part No:
    A4B-4S-2C
    Order Code:
    2663221
    Product Range
    A4
    Also Known As:
    622-0303-9-00
    Technical Datasheet:
    A4B-4S-2C   Datasheet
    See all Technical Docs

    Product Range Selector (A4)

    See all from this product range

    Product Overview

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    2mm

    :
    A4

    :
    4Contacts

    :
    Receptacle (View Associated Connectors)

    :
    4Ways

    :
    A4 Series Contacts

    :
    -

    :
    1Rows

    :
    -

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (4)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Also Known As

    622-0303-9-00

    Available to manufacturer lead time of 190 days

    Non-Cancellable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Another Buying Option From Our Partner Avnet
    More Available From Our Partner Avnet
    View pricing and availability
    €0.143

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 100 Minimum: 100
    Quantity Price Your Price
     
     
    100+ €0.143
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Basket Add to Basket Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --