You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR4057-20

Insulation Tester, Test Voltage 50 V to 1 kV, High-Speed & Bar-Graph Display, 600 V, 0.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
IR4057-20
Order Code:
3262244
Technical Datasheet:
IR4057-20   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
50V, 125V, 250V, 500V, 1kV

:
200kohm to 4Gohm

:
-25°C

:
65°C

:
177mm

:
159mm

:
53mm

:
640g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)
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
IR4057-20 is a 5-range, 50V to 1000V digital insulation resistance tester with bargraph and delivers efficient functions and features to help shorten work time associated with field insulation testing.
  • 5-range testing voltage of 50V/100Mohm to 1000 V/4000Mohm
  • Digital bar graph
  • Stable & high-speed digital readings, 0.3 second response time for PASS/ FAIL decisions
  • Drop proof onto concrete from 1m (3.28 feet)
  • Bright LED, luminous LCD, test lead with bright LED lamp to illuminate near hand
  • Continuity check via 200 mA testing
  • Built in AC/DC voltage meter, useful for testing solar power generation systems & electric vehicles
  • Magnetic adapter 9804-02 for convenient connection (optional)
  • Dimension is 159mm (6.26in)W x 177mm (6.97in)H x 53mm (2.09in)D

Contents

Insulation resistance tester, Test Lead L9787 X1, Neck strap X1, Instruction manual X1, LR6 (AA) alkaline batteries X4.

Best Seller

6 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€417.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €417.00