You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DT4254
Handheld Digital Multimeter, 1.7 kV, AC/DC Automatic Detection, Voltage Detection, 6000 Count
- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- DT4254
- Order Code:
- 3262305
- Product Range
- DT4200 Series
- Technical Datasheet:
- DT4254 Datasheet
Product Range Selector (DT4200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Voltage, Frequency
- :
- 4
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1.5kV
- :
- 1kV
- :
- -
- :
- -
- :
- -
- :
- 3 Years
- :
- DT4200 Series
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Ideal for solar power system and power equipment management, measures up to 1700V DC
- Prevents accidents with clamp-on sensor-based current measurement
- Voltage detection function
- Low-pass filter cuts high harmonics (when measuring inverter fundamental waveforms)
- Broad -25°C (-13°F) to 65°C (149°F) operating temperature range
- Dual display lets you check voltage and frequency simultaneously
- CAT IV 600V and CAT III 1000V rated
Contents
Multimeter, Test lead L9207-10 X1, Holster X1, Instruction manual X1, LR03 alkaline battery X4.
2 In stock Need more?
2 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 2/19/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/15/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each