You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM3286
Clamp Meter, True RMS, 1/3-Phase, Phase Angle, Power Factor
- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- CM3286
- Order Code:
- 3262233
- Technical Datasheet:
- CM3286 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC Voltage, Energy, Frequency, Phase Angle, Power, Power Factor
- :
- 600A
- :
- 600V
- :
- -
- :
- -
- :
- True RMS
- :
- Auto, Manual
- :
- -
- :
- -
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Displays four parameters simultaneously
- Measures from 5W of power and 60mA of current
- In addition to current, voltage and power, measure simple integral power consumption
- Features and functions deliver fast and efficient testing
- CAT IV 600V and CAT III 1000V rated
- Detect electricity theft and meter tampering
- Dimension of 82mm (3.23in) W X 241mm (9.49in) H X 37mm (1.46in) D
- Core jaw diameter φ 46mm (1.81in)
Contents
Clamp on power meter, Connection cord L9257 X1, LR03 Alkaline battery X2, Carrying case C0203 X1, Instruction manual X1.
6 In stock Need more?
6 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/15/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each