You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIGGSTEC T150S-5RA001N-0A28R0-200FH

Touch Screen, 5 Wire, Analogue Resistive, 15 ", 5 V

HIGGSTEC T150S-5RA001N-0A28R0-200FH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIGGSTEC HIGGSTEC
Manufacturer Part No:
T150S-5RA001N-0A28R0-200FH
Order Code:
1657634
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Resistive

:
-

:
-

:
15"

:
-

:
5V

:
-10°C

:
70°C

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The T150S-5RA001N-0A28R0-200FH is a 15-inch 5-wire resistive Touch Panel with 6.1 version. Resistive touch panel (RTP) is one of the most adopted technology. The 5-Wire RTP is the best option in durability and reliability. The most noticeable advantage of the 5-Wire RTP is that both the X and Y axes are detected on the lower layer, while the upper layer is used as loop conduction. Therefore, it allows to keep stability, sensitivity and accuracy even in severe environment. Good loop conduction and controller matching and remain good function even if the surface is broken.
  • Durable in extreme environment
  • High temperature process
  • Soldering process for connection part
  • Precise linearity, stable and no drifting
  • Multi-input (fingers, stylus)
  • Long lifecycle
  • Slim border design

Applications

Metering, Test & Measurement, Automation & Process Control

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Store panel under the temperature and humidity range pre-specified. Direct sunlight exposure or piling should be avoided.

80 In stock Need more?

Standard lead time for this product is 17 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€82.75 ( ex VAT  ) €98.4725 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €82.75 €98.4725
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €75.21 €89.4999
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €67.66 €80.5154
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €66.68 €79.3492
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --