Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €92.540 |
5+ | €70.510 |
10+ | €63.730 |
25+ | €56.950 |
50+ | €55.810 |
Price for:Each
Minimum: 1
Multiple: 1
€92.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No3.520.035
Order Code731006
Technical Datasheet
Rotational Speed Max6000rpm
Coupling Body Size-
Torque80N-cm
Overall Length28mm
Coupling Material-
External Diameter19.2mm
Bore Size5mm
Product Range-
Product Overview
The 3.520.035 is a Flexible Coupling suitable for RI 30, RI 32, RI 36, RI 41, RI 42, RI 58, RA 58encoder types. It protect shaft encoders against excessive mechanical stresses, which occur whenever there are angular, axial or radial misalignments between the machine and shaft encoder shafts.
Applications
Industrial
Technical Specifications
Rotational Speed Max
6000rpm
Torque
80N-cm
Coupling Material
-
Bore Size
5mm
Coupling Body Size
-
Overall Length
28mm
External Diameter
19.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016