Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No66 30 226 003300
Order Code9637389
Product RangeHan Series
Also Known As19 30 010 1521 & 09 33 010 2601
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.380 |
10+ | €26.490 |
25+ | €25.870 |
100+ | €25.360 |
250+ | €24.850 |
Price for:Each
Minimum: 1
Multiple: 1
€29.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 003300
Order Code9637389
Product RangeHan Series
Also Known As19 30 010 1521 & 09 33 010 2601
Technical Datasheet
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts10Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size10E
Contact MaterialCopper
Contact Plating-
Product Overview
This kit is made up of: 1 x Han 10B Size hood with a M25 side entry gland thread (Harting PN 19300101521) 1 x Han E Size 10B male insert (Harting PN 09330102601)
Contents
1 x Han 10B Size hood with a M25 side entry gland thread (Harting PN 19300101521) 1 x Han E Size 10B male insert (Harting PN 09330102601)
Technical Specifications
Product Range
Han Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
Connector Mounting
Cable Mount
No. of Contacts
10Contacts
Contact Gender
Pin
Connector Shell Size
10E
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22