Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCPDS19BK1
Order Code4338007
Product RangeCPDS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.720 |
5+ | €88.260 |
10+ | €85.700 |
25+ | €84.990 |
50+ | €84.530 |
100+ | €84.490 |
Price for:Each
Minimum: 1
Multiple: 1
€89.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCPDS19BK1
Order Code4338007
Product RangeCPDS Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.94mm
External Width - Metric496.8mm
For Use WithHammond C2 Series Cabinets
External Height - Imperial1.73"
External Width - Imperial19.6"
Product RangeCPDS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
496.8mm
External Height - Imperial
1.73"
Product Range
CPDS Series
External Height - Metric
43.94mm
For Use With
Hammond C2 Series Cabinets
External Width - Imperial
19.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614628