Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.450 |
| 5+ | €22.630 |
| 10+ | €21.090 |
| 20+ | €19.590 |
| 50+ | €18.080 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No512-0900
Order Code518852
Product Range512
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric76mm
External Depth - Metric133mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial2.99"
External Depth - Imperial5.24"
Product Range512
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 512 series Enclosure made of 18 gauge steel base and top - for extra strength with a two tone grey powder paint finish. It has four self-adhesive rubber feet.
- Sides include two horizontal rows of ventilation
- Choice of sloping or vertical sides by reversing case
- Replacement screws SC19482-50
Applications
Industrial
Contents
Adhesive rubber feet and Required hardware.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51mm
External Depth - Metric
133mm
Body Colour
Grey
External Height - Imperial
2.01"
External Depth - Imperial
5.24"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
76mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
512
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42