Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.350 |
| 3+ | €16.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591UF2BK
Order Code2764100
Product Range1591
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119mm
External Width - Metric119mm
External Depth - Metric56mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial4.69"
External Width - Imperial4.69"
External Depth - Imperial2.2"
Product Range1591
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119mm
External Depth - Metric
56mm
Body Colour
Black
External Height - Imperial
4.69"
External Depth - Imperial
2.2"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
119mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.69"
Product Range
1591
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172